• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Stiebel Eltron 236377 Airt to water heat pump Energy efficiency rating (calc) A++ (A++ - G)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Heat PUMP WPL 09 IKCS classic

  • Internally mounted inverter air-water heat pump for heating and cooling
  • Inverter technology for high efficiency and low energy costs
  • Lowest operating noise through innovative device design and Silentmode function
  • Space-saving installation thanks to compact design

Technical specifications

  • Heat output at A2/W35 (EN 14511) 2.62 kW
  • Heat output at A-7/W35 (EN 14511) 4.18 kW
  • Power rating at A2/W35 (EN 14511) 3.76
  • Power rating at A-7/W35 (EN 14511) 3.07
  • Energy efficiency class Heat pump W35 A++
  • Energy efficiency class Heat pump W55 A++
  • Energy efficiency class composite system (heat pump + regulator) W35 A+++
  • Energy efficiency class composite system (heat pump + regulator) W55 A++
  • SCOP (EN 14825) 4.45
  • Sound power level indoor installation (EN 12102) 45 dB(A)
  • Sound power level Indoor installation Air inlet/outlet (EN 12102) 29/32 dB(A)
  • Compressor nominal voltage 230 V.
  • Nominal voltage of emergency/additional heater 230 V.
  • Nominal voltage control 230 V.
  • Heating application limit max. 60 °C.
  • Weight 219 kg.
Product type

Airt to water heat pump

Operating voltage

230 V

2.62 kW

Width

893 mm

Height

1892 mm

A++ (A++ - G)

Length

833 mm

Noise emission (max.)

45 dB

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1930417 Stiebel Eltron 236377 Airt to water heat pump Energy efficiency rating (calc) A++ (A++ - G)

Warranty Terms

Warranty Terms 1930417 Stiebel Eltron 236377 Airt to water heat pump Energy efficiency rating (calc) A++ (A++ - G)

Description

APPLICATION:
Power-controlled inverter air ; water heat pump for indoor installation. Can be used for heating and hot water operation as well as for efficient cooling through circulation reversal. ideal for use in new buildings or buildings with low system temperature. For maximum flexibility in the installation, the connection of the outside and exhaust air is possible on the side or on the back side. In addition, this type of air guidance ensures a reduction of the sound emission in the outdoor area.

FEATURES/COMFORT:
The integrated heat pump controller enables fully automatic regulation of the heating system depending on the outside temperature and in conjunction with the optional ISG a control of the system in the home network or with a mobile terminal. The built-in heating circuit pump is automatically controlled depending on the spread. An electrical emergency/additional heater for monoenergetic operation and anti-Legionella heating, the changeover valve for hot water preparation as well as a safety valve with outlet hose are integrated as standard.

INSTALLATION:
Integrated vibration decoupling for direct connection to the heating system. Simple connection: Pre-assembled flexible air hoses with quick adapter reduce the installation effort.

This text is machine translated.

Scope of delivery

  • Air-Water Heat Pump WPL 09 IKCS classic
  • User manual.

Hints

Appliances sold without a fitted mains plug must be installed by the utlitiy provider, or by an accredited tradesperson who will also help you obtain the approval of the relevant utility provider prior to installation.