• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stiebel Eltron 236616 Storage heater ETW 360 Plus Alpine white

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Heat storage ETW 360 Plus

  • Integrated Room Temperature Controller
  • Week timer
  • Open window detection

Technical specifications

Product type

Storage heater

Operating voltage

400 V

3600 W

Max. operating noise

32 dB

Timer

Yes

Heater features

Timer

Open-window detection

Backlit LC display

Factory colour

Alpine white

Dim

(L x W x H) 1224 x 218 x 546 mm

Weight

201 kg

No. of brick stacks

18

Doesn't apply

Width

218 mm

Height

546 mm

Length

1224 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906879 Stiebel Eltron 236616 Storage heater ETW 360 Plus Alpine white

Warranty Terms

Warranty Terms 1906879 Stiebel Eltron 236616 Storage heater ETW 360 Plus Alpine white

Description

Heat Storage ETW plus high comfort completely flat.
With 21.8 cm extremely flat storage solution is especially suitable for wall mounting. The Heat Storage ETW plus but can also be set up. So the heat storage elegant and discreet in almost every interior atmosphere.

Heat Wunsc h.
The comfort functions of the integrated controller, as week timer and Open window detection emphasize efficiency and high-quality features of the device.

This text is machine translated.

Features

  • Illuminated LCD screen.

Scope of delivery

  • Heat Storage
  • Distance from the wall grille
  • User manual.

Hints

Weight specification including save one.

What kind of Heaters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.