• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Stiebel Eltron 236644 WPL 25 A Airt to water heat pump Energy efficiency rating (calc) A++ (A++ - G)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

STIE HEAT PUMP WPL 25 A.

  • Outdoor air-water heat pump for heating
  • With energy-efficient inverter technology for high flow temperatures even in cold winters
  • Due to low operating noise suitable for narrow constructions

Technical specifications

  • Heat output at A7/W35 (EN 14511): 7.84 kW
  • Heat output at A2/W35 (EN 14511): 8.33 kW
  • Heat output at A-7/W35 (EN 14511): 12.86 kW
  • Heat output in silent mode at A-7/W35 (70%): 9.00 kW
  • Heat output in silent mode at A-7/W35 max.: 7.85 kW
  • Power consumption at A-7/W55 (EN 14511): 5.76 kW
  • Power consumption max. 7.1 kW without emergency/additional heating
  • Power rating at A7/W35 (EN 14511): 5.09
  • Power rating at A2/W35 (EN 14511): 4.17
  • Power rating at A-7/W35 (EN 14511): 2.93
  • SCOP (EN 14825): 4.65
  • Sound power level (EN 12102): 54 dB(A)
  • Sound power level Silent Mode max. 54 dB(A)
  • Application limit heat source min.: -20 degrees C.
  • Maximum heat source usage limit: 40 degrees C.
  • Heating application limit min.: 15 degrees C.
  • Heating application limit max. 65 degree C
  • Compressor nominal voltage 400 V.
  • Nominal voltage control 230 V
  • Nominal voltage of emergency/additional heating: 400 V.
  • Starting current 4 A.
  • Operating current max. 10.2 A
  • Energy efficiency class: A++/A++
  • Refrigerant: R410 A.
  • Refrigerant capacity: 4.7 kg, CO2 equivalent (CO2e): 9.81 t
  • Refrigerant LPG potential (GWP100): 2088
  • Weight 175 kg.
  • Heater forward/reverse connection 28 mm
  • Volume flow heating (EN 14511) at A7/W35, B0/W35 and 5 K: 1.4 m3/h.
  • Flow rate at heat source 4000 m3/h.
  • Flow rate heating rated at A-7/W35 and 7 K: 1.00 m3/h.
  • Internal pressure loss heating: 100 hPa
  • Volume flow heating min.: 1.0 m3/h.
Product type

Airt to water heat pump

Operating voltage

400 V

12.86 kW

Width

1490 mm

Height

1045 mm

Sound pressure level (outdoors)

54 dBa

A++ (A++ - G)

Coolant type

R410A

COP at A-7/W35 (EN 14511)

2.93

COP at A2/W35 (EN 14511)

4.17

Heat output at A-7/W35 (EN 14511)

12.86 kW

Heat output at A2/W35 (EN 14511)

8.33 kW

Length

593 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1930425 Stiebel Eltron 236644 WPL 25 A Airt to water heat pump Energy efficiency rating (calc) A++ (A++ - G)

Warranty Terms

Warranty Terms 1930425 Stiebel Eltron 236644 WPL 25 A Airt to water heat pump Energy efficiency rating (calc) A++ (A++ - G)

Description

APPLICATION:
Power-controlled inverter air ; water heat pump for compact outdoor installation as monoblock design. Can be used for heating and hot water operation in the new building and the renovation due to high flow temperatures.

FEATURES/COMFORT:
Optimized noise reduction through enclosed cooling circuit and decoupled compressors. The evaporator's large leaf gap allows for low air resistance and, in conjunction with the modulating fan, provides a low sound power level. The combined steam/wet steam intermediate injection cools the scroll compressor at low outside temperatures and achieves a higher heating power/flow temperature. With integrated heat quantity and current counting via cold loop data. An emergency/additional heater enables monoenergetic operation.

EFFICIENCY:
The waste heat of the inverter is used for the return increase and increases the overall efficiency of the plant. Demand-dependant and energy-efficient circulation reversal defrosting. The condensate sump is heated by the cooling circuit to allow efficient defrosting.

INSTALLATION:
Integrated vibration decoupling for direct connection to the heating system. Swiveling electrical connection field for better accessibility. Quick access to the condensate tank through the cleaning opening on the back. The fan grillee, the handle shells and the cover are made of weatherproof and UV-resistant plastic in aluminum white.

This text is machine translated.

Features

  • Can be combined with thermal solar system
  • High energy efficiency class A++ even at a flow temperature of 55 °C.

Scope of delivery

  • Air-water heat pump WPL 25 A.
  • User manual.

Hints

Appliances sold without a fitted mains plug must be installed by the utlitiy provider, or by an accredited tradesperson who will also help you obtain the approval of the relevant utility provider prior to installation.