User & Safety Instructions 3550369 Stiebel Eltron 236690 D 22x1 mm, 18m lang
Description
Description The heat-insulated exhaust gas line is used to connect the inner and outer part. The copper pipe (DIN 12735-1) is covered with robust and UV-resistant insulation. Fire protection class B2
This text is machine translated.
Description
Description The heat-insulated exhaust gas line is used to connect the inner and outer part. The copper pipe (DIN 12735-1) is covered with robust and UV-resistant insulation. Fire protection class B2