
Stiebel Eltron 238910 DEM 3 + WSH 10 Tankless heater A (A+ - F) electronical 3.53 kW

Highlights & Details
Water heater of the 3 + WSH 10
- Suitable for the supply of a hand wash basin, e.g. in the guest toilet
- Immediately lukewarm water, approx. 35 °C.
- 3.53 kW Rated power
Technical specifications
- Warm water supply: 2.0 l/min.
- Product type
Tankless heater
- Operation type
electronical
- Operating voltage
200 V
220 V
230 V
3.53 kW
- Nominal current
15.2 A
- Temperature settings
30 up to 50 °C
- Mixed water volume
2 l/min
IP25
- Dim
(W x H x D) 190 x 143 x 82 mm
- Weight
1.7 kg
A (A+ - F)
- Material
Plastic
- Mounting type
Over-table
Undertable
- Width
190 mm
- Height
143 mm
- Depth
82 mm
- Protection class
I
- Max. temperature setting
50 °C
- Min. temperature setting
30 °C
- Volume
0.1 l
Documents & Downloads
Datasheet
Datasheet 1907130 Stiebel Eltron 238910 DEM 3 + WSH 10 Tankless heater A (A+ - F) electronical 3.53 kW
User & Safety Instructions
User & Safety Instructions 1907130 Stiebel Eltron 238910 DEM 3 + WSH 10 Tankless heater A (A+ - F) electronical 3.53 kW
Warranty Terms
Warranty Terms 1907130 Stiebel Eltron 238910 DEM 3 + WSH 10 Tankless heater A (A+ - F) electronical 3.53 kW
Description
Mini water heater in the 3 pressure-resistant design in the package with non-contact electronic sensor armature WSH 10 for the individual supply of a hand wash basin.
FEATURES AND COMFORT:
THE 3: Electronically controlled mini-flow heater with control electronics, outlet temperature sensor and variable flow rate limitation. Internal temperature limitation of 30 - 50°C. Exact degree of desired temperature up to maximum power. Including special jet regulator for ideal water jet and integrated flow rate regulator (thread M22/24). Protection against scalding by automatic power adjustment. WSH 10: Non-contact operation and activated automatic hygiene switching ensure the highest possible hygiene standards. Reliable solenoid valve (pressure-shock arm). Freely selectable or fixed temperature possible. Short-off for cleaning the sink, permanent-on for filling. Adjustable water follow-up time and sensor sensitivity via touch operation. Modern design for all areas of application in trade, public facilities or for private applications.
EFFICIENCY:
Electronic power control on the 3 and the infrared sensors (fully automatic adjustment) of the WSH 10 for energy and water saving operation and maximum energy efficiency. Suitable for pre-heated water.
PROFESSIONAL RAPID INSTALLATION:
Very fast and simple installation THE 3: Rear panel with drilling template for 2-point mounting. Device cap and inner assembly can be removed. External 3/8" metal water connections. Mains connection cable with safety plug. IP 25. WSH 10: Plug-in power supply for maintenance-free operation. Flexible pressure hoses for hot and cold water connection. Modular monoblock without base. SERVICE: The 3: Fault analysis by LED diagnostic light. WSH 10: Compatible with service monitor for control of stored operating data, settings and control of functions.
SAFETY AND QUALITY:
THE 3: Bare-wire heating system for lime-containing and lime-containing waters. Safety system with pressure cut-off and electronic temperature monitoring. WSH 10: Adjustable hot water barrier. Built-in check valve and dirt filter. Chrome-plated, robust metal housing.
This text is machine translated.
Features
- For supplying a hand wash basin with maximum efficiency
- Temperature limit adjustable from approx. 30 °C to 50 °C.
- No standby or distribution losses
- Above and below table mounting possible with one device
- Can be used with commercially available fittings
- Insulation block: Plastic
- Heating system Heat generator: Bare wire
- Cap and rear wall: Plastic
- Colour: white
- Open type: X
- Design closed: X
Scope of delivery
- Tankless Water Heaters
- Electronic sensor tap WSH 10 for individual supply
- User manual.








