• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Stiebel Eltron 239048 WPL 13 ACS classic flex Set Airt to water heat pump Energy efficiency rating (calc) A++ (A+++ - G)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Air-to-water heat pumps wpl 13 ACS classic flex set

  • Air-to-water heat pump wpl 13 ACS classic
  • Hydraulic module HM trend
  • Connection set AS-HM trend

Technical specifications

  • Heat power at A2/W35 (EN 14511) 4.30 kW
  • Heat power at A-7/W35 (EN 14511) 6.00 kW
  • Performance number at A2/W35 (EN 14511) 3.97
  • Performance number at A-7/W35 (EN 14511) 2.92
  • Energy efficiency class heat pump W35A++
  • Energy efficiency class A+ Heat Pump W55
  • Energy efficiency class composite system (Heat Pump + Controller) W35A+++
  • Energy efficiency class composite system (Heat Pump + Controller) W55 A++
  • Cooling performance at A35/W7max. 5.00 kW
  • Cooling performance at A35/W 18 max. 5.00 kW
  • Cooling performance at A35/F7 PARTIAL LOAD 2.50 kW
  • Cooling performance at A35/W 18 part-load 2,500 kW
  • Sound pressure level (EN 12102) 57 dB(A)
  • Sound pressure level at a distance of 5 m in free field 35 dB (A)
  • Nominal voltage compressor 230 V
  • Use level heating each other up to 60 °C
  • Weighs 91 kg.
  • HM-Trend
  • Height 896 mm
  • Height with terminal strip 1131 mm
  • Width 590 mm
  • 405 mm depth
  • Weighs 27 kg.
  • External available pressure difference at 1.0 m ³/h 715 hPa
  • External available pressure difference at 1.5 m³/h 661 hPa
  • External available pressure difference at 2 m³/h 468 hPa
  • External available pressure difference at 2.5 m³/h 300 hPa
  • Nominal voltage control 230 V
  • Emergency/additional heating 400 V nominal voltage
  • Power consumption emergency/additional heating 8.8 kW
  • Track G1
Product type

Airt to water heat pump

Operating voltage

230 V

4.3 kW

Width

1152 mm

Height

812 mm

Sound pressure level (outdoors)

57 dBa

A++ (A+++ - G)

Cooling function

Yes

Coolant type

R410A

COP at A-7/W35 (EN 14511)

2.92

COP at A2/W35 (EN 14511)

3.97

Heat output at A-7/W35 (EN 14511)

6.00 kW

Heat output at A2/W35 (EN 14511)

4.30 kW

Length

524 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1930396 Stiebel Eltron 239048 WPL 13 ACS classic flex Set Airt to water heat pump Energy efficiency rating (calc) A++ (A+++ - G)

Warranty Terms

Warranty Terms 1930396 Stiebel Eltron 239048 WPL 13 ACS classic flex Set Airt to water heat pump Energy efficiency rating (calc) A++ (A+++ - G)

Description

APPLICATION:
Power-controlled inverter air ; water heat pump for compact outdoor installation as monoblock design. Can be used for heating and hot water operation as well as for efficient cooling through circulation reversal. ideal for use in new buildings or buildings with low system temperature. Sold in ideal matched sets with compact inner modules for easy installation and space-saving installation.

FEATURES/COMFORT:
Optimized noise reduction through enclosed cooling circuit and decoupled compressors. With integrated heat quantity and current counting via cold loop data.

EFFICIENCY:
The waste heat of the inverter is used for the return increase and increases the overall efficiency of the plant. Demand-dependant and energy-efficient circulation reversal defrosting. INSTALLATION: The installation requires accessories for installation on the floor or on the wall to allow ideal draining of the resulting condensate. Integrated vibration decoupling for direct connection to the heating system. Easy access to the electrical connection field without opening the device.

SET COMPONENTS:
Heat pump of the Classic series, hydraulic module HM Trend, connection set AS-HM Trend.

The HM Trend hydraulic module series
Facilitates the integration of air-water heat pumps into the system hydraulics. Many components can be installed directly in one operation. The heat pump manager, the high-efficiency heating circulation pump for heating and hot water, the safety valve, a 24-liter expansion tank and an emergency additional heater are already firmly integrated. The HM Trend series does not include a terminal block and is equipped with a black EPP housing.

This text is machine translated.

Features

  • Consisting of wpl 13 ACS classic + hydraulic module HM trend incl. connection set AS-HM trend
  • For maximum flexibility
  • Hot water and buffer memory can be supplemented as necessary from the STIEBEL ELTRON program
  • Cooling function using surface heating and fan convectors possible
  • HM-Trend
  • Heat pump and memory module can be connected with water leading cable
  • For simplified installation of air-to-water heat pumps
  • Low space requirement thanks to compact design
  • With 24 liter large heating expansion tank
  • Integrated change-over valve heating/warm water
  • Including Heat Pump Manager WPM

Scope of delivery

  • Air-to-water heat pump wpl 13 ACS classic
  • Hydraulic module HM trend
  • Connection set AS-HM trend

Hints

The installation of non-plug-in devices is from the respective network operator or by a registered specialist, you also obtain the consent of the relevant network operator for the installation of the device help.