Silencer in angular design consisting of a rectangular outer sheath, a perforated inner tube and two connecting ends with a roller ring seal, of which the connection is arranged at a 90 degree angle on one side. The space between the inner tube and the insulation is filled with sound-absorbing insulation material.A glass patch between the inner tube and the insulation prevents the insulation from contacting the air flow. The rectangular shape ensures particularly high attenuation in the lower frequency range.
This text is machine translated.
Scope of delivery
Silencer LWF SRW 160 - 1
Description
Silencer in angular design consisting of a rectangular outer sheath, a perforated inner tube and two connecting ends with a roller ring seal, of which the connection is arranged at a 90 degree angle on one side. The space between the inner tube and the insulation is filled with sound-absorbing insulation material.A glass patch between the inner tube and the insulation prevents the insulation from contacting the air flow. The rectangular shape ensures particularly high attenuation in the lower frequency range.