• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stiebel Eltron LWZ 280 230 V 350 m³/h

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Heat recovery fan

130 W

Air flow rate

350 m³/h

Noise emission (max.)

51 dB

Dim

(W x H x D) 690 x 997 x 534 mm

A (A+ - G)

Width

690 mm

Height

997 mm

Factory colour

Alpine white

Depth

534 mm

Nominal voltage

230 V

Weight

78 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1930444 Stiebel Eltron LWZ 280 230 V 350 m³/h

Warranty Terms

Warranty Terms 1930444 Stiebel Eltron LWZ 280 230 V 350 m³/h