• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Stiebel Eltron Tankless heater HOT 2.6 N+3in1 b 206271

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Plate/dashboard hole
  • Surface protection: Other
  • Surface treatment: Brushed
  • Connection voltage 230 V
  • Bluetooth: No.
  • Material Rooster: Other
  • Base color: White
  • Number of fittings: 1 holes
  • Feeder terminal dimension: 3/8 inch
  • Execution procedure: Rotatable below
  • Pull-out inlet with perlator: No.
  • Extendable inlet with hand shower: No.
  • Locking mechanism: Other
  • Pull-out side shower: No.
  • With switch unit: No.
  • Boiler volume drinking water: 2.6 l
  • Automatic cleaning system: No.
  • Mixed water: Yes
  • Filtered water: No.
  • Whirlpool water: No.
  • Cooled water: No.
  • Separate water management: Yes
  • WLAN: no
  • Suitable for household use: No.
  • Suitable for commercial use: No.
  • Cooking water: No.
Product type

Tankless heater

Operating voltage

230 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3552905 Stiebel Eltron Tankless heater HOT 2.6 N+3in1 b 206271

Description

Application
 The compact and very flat Automatic Hot water Supply delivers almost boiling water without waiting time. The pressure-free device is suitable for the quick preparation of hot drinks and food as well as for the quick cleaning of very dirty dishes.
 The hot water machine is used in the private household and commercial in small offices and practices. It provides hot water, for example, to cook noodles faster or to fill a hot bottle. Regardless of this, it can still be tapped warm/cold from the house installation.   Comfort features
 The space-saving boiling water system consists of a 2.6 liter storage space under the table and the special 3-in-1 fitting.
 To tap almost boiling water directly, the valve has a special handle. For safety in everyday life, the sophisticated push-turning mechanism of the dashboard handle provides almost boiling water. The special design means that the hot water can be tapped and sprayed with low pressure. Even when the water is heated, no steam escapes from the valve. After the tap, hot residual water runs back into the under-table device, WAS also reduces the heat loss.
 The electronic temperature control with automatic boiling point detection controls the electric heating and keeps the water temperature at a maximum of 95 °C (depending on the boiling temperature).
 When the filter is installed, the device automatically reminds you to change the filter.
 Long service life thanks to the hot water tank and the stainless steel radiator.
The hot water machine is equipped with a week timer and time programs. Installation
 Simple and fast electrical connection via the accompanying cable with mains plug. The fitting specially designed for the device is included in the delivery. Efficiency
 The automatic unit is equipped with high-quality heat insulation made of PU foam for low standby energy losses.
 If the cooking water function is not used regularly, the water temperature can be lowered via time programs. This allows for an additional reduction in heat losses. Security
 The device features automatic dry-cycle detection and an additional safety temperature limiter.
 The special mechanism of the dashboard handle serves as a security on the hot water side.
The device is TÜV approved.

This text is machine translated.

Scope of delivery

  • Tankless Water Heaters
  • User manual.
  • This text is machine translated.