The STIGA petrol engine sense BC 545 B is a universal helper and offers perfect performance in every situation. Whether you want to mow your grass surfaces or want to make an accurate cut for your lawn edges, the nylon thread cutting system will do these tasks with confidence. The BC 545 B has a cut width of 45 cm with a 2.8 mm thick nylon thread, which is extended simply by tapping the Tap & Go double wire coil. For difficult tasks, such as the removal of weeds or the reverse cut of undergrowth and bushes, the motorsense with its 3T knife offers the suitable solution. Here a cutting width of 25.5 cm is available with the three blade knife. The STIGA BC 545 B impresses with a powerful and reliable 2-stroke petrol engine, with a displacement of 42.7 cm3 and an output of 1.25 kW / 1.7 hp. A bike-handle and a luxury double carry strap provide a pleasant and fatigue-free working. The double shoulder strap system is made of durable material, which provides for a high wearing comfort with its convenient padding and the back plate. Double wire head, 3-T blade and luxury carrying strap are included.
This text is machine translated.