Easy to start, powerful and reliable. The STIGA CS 545 16' petrol chainsaw is the perfect solution for domestic sawing. Whether you use them for picking or grinding wood and logs, the CS 545 does the task quickly and carefully. The perfect interplay of performance and comfort. The reliable 2-stroke engine, has a displacement of 42.4 cm3 and a power of 1.9 kW and masters even the most demanding work. The 40 cm long sword is equipped with a high-quality chain and guides the chain with a chain speed of 23 m/s. The magnesium motor housing is robust, lightweight and provides fast cooling and longer machine life. The new production of the cylinder pistons contributes to a reduction in fuel consumption and the 3-piece crankshaft, with its characteristic structure, provides less structural load for the chain saw. Additional comfort: The key and screwdriver tool is located below the rear grip, so you always have it handy when you need it. The nuts are secured to the blade cover and cannot fall on the ground. The anti-vibration system with 5 springs, which serve as shock absorbers, reduces the vibrations to a minimum and increases the comfort. The auto-choke system enables a quick start of the machine, in just a few turns.
This text is machine translated.