
Highlights & Details
Battery hedge trimmer HT 500e (incl. 2 Ah battery and charger)
- Laser-cut sword with 51 cm cutting length and double cutWith a tooth spacing of 27 mm, even thicker branches are not a problem180° rotating handle with 3 different positionsBlade tip protection for a safe cutting on walls and because ofThe STIGA battery E 420 (48 V, 2 Ah) and a charger are included in the delivery
Technical specifications
- Operating voltage
2 Ah
- Product type
Hedge trimmer
0.42 kW
- Operating type
Rechargeable battery
- Technology
Li-ion
- Blade length
510 mm
- Max. battery life
50 min
- Battery voltage
48 V
- Features
Soft grip
+ battery
+ charger
- Weight
4.58 kg
- Blade spacing
27 mm
- Knife length
58 cm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2543004 STIGA HT 500e - Set Rechargeable battery Hedge trimmer Soft grip, + battery, + charger 0.42 kW 48 V Li-ion 510 mm
User & Safety Instructions
User & Safety Instructions 2543004 STIGA HT 500e - Set Rechargeable battery Hedge trimmer Soft grip, + battery, + charger 0.42 kW 48 V Li-ion 510 mm
Conformity certificate
Conformity certificate 2543004 STIGA HT 500e - Set Rechargeable battery Hedge trimmer Soft grip, + battery, + charger 0.42 kW 48 V Li-ion 510 mm
Description
This text is machine translated.
Scope of delivery
- Including STIGA battery E 420 (48 Volt 2 Ah) and charger
What kind of Hedge Trimmers are you looking for?
- Bosch cordless hedge trimmer
- Bosch hedge trimmer
- Cordless hedge trimmer
- Einhell cordless hedge trimmer
- Einhell hedge trimmer
- Electric hedge trimmer
- Fiskars hedge trimmer
- Gardena cordless hedge trimmer
- Gardena hedge trimmer
- Hand-operated hedge trimmer
- Makita hedge trimmer
- Metabo hedge trimmer
- Telescopic hedge trimmer
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















