• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STM Goods Dux Ultra Case | Apple iPad 11" (202 Tablet PC cover Apple Apple iPad 11" (2025) / iPad 10,9" (2022) Book case

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

STM Goods Dux Ultra Case | Apple iPad 11" (202 Book case

  • First class case protection: This case was developed with the help of educators and IT experts and has passed the US military's MIL-SPEC drop tests with flying colors. It offers your iPad reliable protection against falls
  • Smart magnetic stand: The patented magnetic lock offers a stand function and can be easily folded into the perfect write or viewing position
  • The perfect place for your pen: A fitting holder for your Apple pencil (1. Generation or USB-C) or Logitech Crayon, ready for work, the school or a quick sketch session
  • The magnetic lock and the integrated 'wake/sleep' function that responds quickly make it ready for operation and put it in sleep mode when you are done - all without effort and energy saving
  • Transparent back, completely according to your taste: A transparent back side made of polycarbonate enables you to make an individual design, while the robust TPU-frame and the water-repellent cover provide for safety
  • Full key freedom: All keys can be accessed directly so that you can use the full efficiency of your iPad
  • Connecting chargers is child's play

Technical specifications

Product type

Tablet PC cover

Design

Book case

Compatible with

Apple

Suitable for

Apple iPad 11" (2025) / iPad 10,9" (2022)

Features

Pen holder

Military-grade

Shockproof

Auto On/Off

Water-repellent

Magnetic lock

Built-in stand

Factory colour

Black

Transparent

Material

Polyurethane

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3729266 STM Goods Dux Ultra Case | Apple iPad 11" (202 Tablet PC cover Apple Apple iPad 11" (2025) / iPad 10,9" (2022) Book case

Description

The ultimate iPad protection.

Combines first-class fall protection, a convenient magnetic stand and a storage possibility for the Pencil in a sturdy masterpiece with transparent rear side.

Increase your productivity with a product that sets new standards in robustness. Dux Cases have been developed in collaboration with educators and IT professionals to ensure they meet the specific needs of the classroom or workplace. Dux Ultra has a patented magnetic closure that enables a simple folding in the write or display mode. Through the transparent rear side the appropriate barcodes can be scanned. Simple personalization by images and drawings is also possible. The water-repellent folio flap is made from high-quality polyurethane – for a more reliable protection of your valuable work equipment. In addition, reinforced corners protect the iPad from damage from falls. This protection was confirmed after the US Department of Defense's standard case tests were even exceeded. The Dux Ultra also offers a convenient extra compartment for your Apple pencil or Logitech Crayon.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.