• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STM Goods Opp Tablet PC cover Apple iPad 10.9" (Gen.10, 2022), iPad 10.9" (A16, 2025) 27,7 cm (10,9") Bookcover Grey, Tr

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

STM Goods Opp Bookcover

  • Ultra-flat and protective sleeve
  • Crystal-clear rear side makes the elegance of the iPad shine through
  • Innovative folding cover for a stable display in portrait or landscape format
  • Easily accessible keys for power supply and volume
  • Integrated "wake/sleep" function for the iPad
  • Integrated Apple pencil holder

Technical specifications

Product type

Tablet PC cover

Design

Bookcover

Compatible with

Apple

Suitable for

iPad 10.9" (Gen.10, 2022)

iPad 10.9" (A16, 2025)

Suitable for

27,7 cm (10,9")

Features

Built-in stand

Pen holder

Auto sleep/wake-up

Factory colour

Grey

Transparent

Suitable for

27,7 cm (10,9")

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3230401 STM Goods Opp Tablet PC cover Apple iPad 10.9" (Gen.10, 2022), iPad 10.9" (A16, 2025) 27,7 cm (10,9") Bookcover Grey, Tr

Description

Take the opportunity with the Opp iPad Folio Case. It is not only slim and crash-proof, it also has an original feature: An Origami sleeve, which can be turned into a vertical or horizontal stand. Whether you're streaming, surfing or selling, this case opens up new possibilities for you.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.