Image similar
Tray
2,4÷3,6VDC LQFP48 IC: Mikrocontroller STM32 ARM STM32F0 48MHz
Embedded microcontroller
STMicroelectronics
LQFP 48
48 MHz
32-Bit
39
3.6 V
2.4 V
+85 °C
-40 °C
32 KB
yes
Datasheet 3027496 STMicroelectronics 2,4÷3,6VDC LQFP48 IC: Mikrocontroller STM32 ARM STM32F0 48MHz Embedded microcontroller LQFP 48 32-Bit
User & Safety Instructions 3027496 STMicroelectronics 2,4÷3,6VDC LQFP48 IC: Mikrocontroller STM32 ARM STM32F0 48MHz Embedded microcontroller LQFP 48 32-Bit
The necessary accessories are required to use the article as described.