• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STMicroelectronics Embedded microcontroller LQFP 48 32-Bit 32 MHz I/O number 37 Tray

Image similar
Packaging type
Tray
Product type
Embedded microcontroller
Clock speed
32 MHz
Type
STM32L053C8T6
Manufacturer
STMicroelectronics
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Tray

Type

STM32L053C8T6

Product type

Embedded microcontroller

Manufacturer

STMicroelectronics

Enclosure

LQFP 48

Clock speed

32 MHz

Core size

32-Bit

I/O number

37

Supply voltage (max.)

3.6 V

Supply voltage (min.)

1.65 V

Operating temperature (max.)

+85 °C

Operating temperature (min.)

-40 °C

Program memory size

64 KB

Documents & Downloads

Datasheet

Datasheet 3027522 STMicroelectronics Embedded microcontroller LQFP 48 32-Bit 32 MHz I/O number 37 Tray

User & Safety Instructions

User & Safety Instructions 3027522 STMicroelectronics Embedded microcontroller LQFP 48 32-Bit 32 MHz I/O number 37 Tray

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.