• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STMicroelectronics Embedded microcontroller LQFP 64 32-Bit 84 MHz I/O number 50 Tray

Packaging type
Tray
Product type
Embedded microcontroller
Clock speed
84 MHz
Type
STM32F401RBT6
Manufacturer
STMicroelectronics
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Tray

Type

STM32F401RBT6

Product type

Embedded microcontroller

Manufacturer

STMicroelectronics

Enclosure

LQFP 64

Clock speed

84 MHz

Core size

32-Bit

I/O number

50

Supply voltage (max.)

3.6 V

Supply voltage (min.)

1.7 V

Operating temperature (max.)

+85 °C

Operating temperature (min.)

-40 °C

Program memory size

128 KB

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3027520 STMicroelectronics Embedded microcontroller LQFP 64 32-Bit 84 MHz I/O number 50 Tray

User & Safety Instructions

User & Safety Instructions 3027520 STMicroelectronics Embedded microcontroller LQFP 64 32-Bit 84 MHz I/O number 50 Tray

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.