• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STMicroelectronics STD80N6F6 MOSFET 1 N-channel 120 W TO 252

Product type
MOSFET
Enclosure
TO 252
Type
N-channel
Power (max) P(TOT)
120 W
R(DS)(on)
0.005 Ω
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

STD80N6F6

Product type

MOSFET

Enclosure

TO 252

Manufacturer

STMicroelectronics

Type

N-channel

I(d)

80 A

UBR DSS

60 V

Power (max) P(TOT)

120 W

R(DS)(on)

0.005 Ω

Mounting type

Surface-mount

Channels

1

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3026585 STMicroelectronics STD80N6F6 MOSFET 1 N-channel 120 W TO 252

User & Safety Instructions

User & Safety Instructions 3026585 STMicroelectronics STD80N6F6 MOSFET 1 N-channel 120 W TO 252

What kind of MOSFETS are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.