• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STMicroelectronics STP11NM60ND MOSFET 1 N-channel 90 W TO 220

Image similar
Product type
MOSFET
Enclosure
TO 220
Type
N-channel
Power (max) P(TOT)
90 W
R(DS)(on)
0.45 Ω
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

STP11NM60ND

Product type

MOSFET

Enclosure

TO 220

Manufacturer

STMicroelectronics

Type

N-channel

I(d)

10 A

UBR DSS

600 V

Power (max) P(TOT)

90 W

R(DS)(on)

0.45 Ω

Mounting type

Through-hole

Channels

1

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3026591 STMicroelectronics STP11NM60ND MOSFET 1 N-channel 90 W TO 220

User & Safety Instructions

User & Safety Instructions 3026591 STMicroelectronics STP11NM60ND MOSFET 1 N-channel 90 W TO 220

What kind of MOSFETS are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.