• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STMicroelectronics STP150N10F7 MOSFET 1 N-channel 250 W TO 220

Image similar
Product type
MOSFET
Enclosure
TO 220
Type
N-channel
Power (max) P(TOT)
250 W
R(DS)(on)
0.0042 Ω
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

STP150N10F7

Product type

MOSFET

Enclosure

TO 220

Manufacturer

STMicroelectronics

Type

N-channel

I(d)

110 A

UBR DSS

100 V

Power (max) P(TOT)

250 W

R(DS)(on)

0.0042 Ω

Mounting type

Through-hole

Channels

1

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3026595 STMicroelectronics STP150N10F7 MOSFET 1 N-channel 250 W TO 220

User & Safety Instructions

User & Safety Instructions 3026595 STMicroelectronics STP150N10F7 MOSFET 1 N-channel 250 W TO 220

What kind of MOSFETS are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.