• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STMicroelectronics STW15N80K5 MOSFET 1 N-channel 190 W TO 247

Image similar
Product type
MOSFET
Enclosure
TO 247
Type
N-channel
Power (max) P(TOT)
190 W
R(DS)(on)
0.375 Ω
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

STW15N80K5

Product type

MOSFET

Enclosure

TO 247

Manufacturer

STMicroelectronics

Type

N-channel

I(d)

14 A

UBR DSS

800 V

Power (max) P(TOT)

190 W

R(DS)(on)

0.375 Ω

Mounting type

Through-hole

Channels

1

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3026625 STMicroelectronics STW15N80K5 MOSFET 1 N-channel 190 W TO 247

User & Safety Instructions

User & Safety Instructions 3026625 STMicroelectronics STW15N80K5 MOSFET 1 N-channel 190 W TO 247

What kind of MOSFETS are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.