• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stoko ISG100MLDE ISG100MLDE Antibacterial gel 100 ml 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 42.90)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hand sanitizer gel based on alcohol

Our service for you

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Content

1 pc(s)

Product type

Antibacterial gel

Capacity

100 ml

BAuA no.

N-85654

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 2248189 Stoko ISG100MLDE ISG100MLDE Antibacterial gel 100 ml 1 pc(s)

Signal word

Danger

GHS / H Statements

  • H 225: Highly flammable liquid and vapour
  • H 319: Causes serious eye irritation

GHS / P Statements

  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 337+313: If eye irritation persists: seek medical advice
  • P 404: Store in a closed container
  • P 501: Dispose of contents/container at …
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking

Description

Very effective hand disinfection gel based on alcohol with a wide range of effects.

This text is machine translated.

Features

  • Broad spectrum of effects
  • Gel formulation
  • User-friendly
  • Clinically proven skin-friendly formula
  • Hypoallergenic
  • Free of perfume and dye
  • No flavor transfer to food, assessed according to HACCP guidelines
  • Contains natural hamamelis extract with an adstringative effect
  • Glove compatible
  • Use without water
  • Silicone-free.

Hints

Use biocidal products carefully. Always read the label and product information before use.

What kind of Antibacterial Handwash are you looking for?

More interesting products

(*All information is plus legal VAT)