• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 1SLM004100S3303 M41W112N2 Switchboard cabinet Surface-mount No. of rows = 1 Content 1 pc(s)

Product type
Switchboard cabinet
No. of rows
1
Mounting type
Surface-mount
Width
12 mm
Height
125 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switchboard cabinet

No. of rows

1

Mounting type

Surface-mount

Factory colour

Traffic white

White

Width

12 mm

Height

125 mm

Dim

(W x H x D) 12 x 125 x 305 mm

Depth

305 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2323310 Striebel & John 1SLM004100S3303 M41W112N2 Switchboard cabinet Surface-mount No. of rows = 1 Content 1 pc(s)

Description

The Mistral41 series of circuit distributors are designed for surface mounting. The distribution boards are used indoors, for example Residential and purpose-built. The housings are supplied without a door and have upper and lower cable entry options. The rounded design makes the distributors stand out, especially for design-oriented customers. They meet the IP40 degree of protection and have a rated current of in 63A . Applicable standards are: DIN EN 60670-1; VDE 0606-1, DIN EN 60670-24; VDE 0606-24,

This text is machine translated.