• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 1STQ007059A0000 PPFM1070 Sockel lateral, height 100mm, depth 800mm, 2 pieces Skirting board Steel 1 pc(s

Product type
Skirting board
Dim
(W x H x D) 796 x 100 x 15 mm
Content
1 pc(s)
Material
Steel
Width
796 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Color: Other
  • Material: Steel
  • Height: 100
  • Width: 796
  • Design: Socket side set
  • Depth: 15
  • Suitable for outdoor installation: No.
  • Suitable for housing width 796
  • Suitable for housing depth 15
  • Suitable for ventilation: No.
  • Suitable for cable routing: No.
  • Max. Load capacity: -
Product type

Skirting board

Dim

(W x H x D) 796 x 100 x 15 mm

Content

1 pc(s)

Material

Steel

Width

796 mm

Height

100 mm

Depth

15 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2321134 Striebel & John 1STQ007059A0000 PPFM1070 Sockel lateral, height 100mm, depth 800mm, 2 pieces Skirting board Steel 1 pc(s

User & Safety Instructions

User & Safety Instructions 2321134 Striebel & John 1STQ007059A0000 PPFM1070 Sockel lateral, height 100mm, depth 800mm, 2 pieces Skirting board Steel 1 pc(s

Description

PPFM1070 Sockel lateral, height 100mm, depth 800mm, 2 pieces

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?