• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 1STQ007169A0000 PBWP2550 Floor lying on the inside, 1-field wide, depth 600mm Bottom plate Steel 1 pc(s)

Product type
Bottom plate
Dim
(W x H x D) 505 x 255 x 26 mm
Content
1 pc(s)
Material
Steel
Width
505 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Color: Other
  • Material: Steel
  • Height: 255
  • Width: 505
  • Design: Complete base
  • Depth: 26
  • Suitable for outdoor installation: No.
  • Suitable for housing width 505
  • Suitable for housing depth 26
  • Suitable for ventilation: No.
  • Suitable for cable routing: Yes
  • Max. Load capacity: -
Product type

Bottom plate

Dim

(W x H x D) 505 x 255 x 26 mm

Content

1 pc(s)

Material

Steel

Width

505 mm

Height

255 mm

Depth

26 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2321650 Striebel & John 1STQ007169A0000 PBWP2550 Floor lying on the inside, 1-field wide, depth 600mm Bottom plate Steel 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2321650 Striebel & John 1STQ007169A0000 PBWP2550 Floor lying on the inside, 1-field wide, depth 600mm Bottom plate Steel 1 pc(s)

Description

PBWP2550 Floor lying on the inside, 1-field wide, depth 600mm

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?