• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX010462R9999 TZ204 Rod lock Incl. Lock body, 4RE=600mm Rod closure 1 pc(s)

Product type
Rod closure
Dim
(W x H x D) 40 x 600 x 20 mm
Content
1 pc(s)
Width
40 mm
Height
600 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Other
  • Height: 600
  • Width: 40
  • Accessory type: Other
  • Depth: 20
Product type

Rod closure

Dim

(W x H x D) 40 x 600 x 20 mm

Content

1 pc(s)

Width

40 mm

Height

600 mm

Depth

20 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2328002 Striebel & John 2CPX010462R9999 TZ204 Rod lock Incl. Lock body, 4RE=600mm Rod closure 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2328002 Striebel & John 2CPX010462R9999 TZ204 Rod lock Incl. Lock body, 4RE=600mm Rod closure 1 pc(s)

Description

Rod lock, 4 RE = 600 mm with lock body, suitable for Twinline wall and standing cabinets, spare part is included in the delivery.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?