• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX010571R9999 TZG105 socket 50mm for Twinline G/H T225/H50/B300mm, powder-coated RAL 9005 Socket Steel

Product type
Socket
Factory colour
Black
Dim
(W x H x D) 300 x 50 x 225 mm
Nominal current
88.8 A
Nominal current - rounded value
88.8 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Colour, black
  • Material: Steel
  • Height: 50
  • Width 300
  • Design: Complete base
  • Depth: 225
  • Suitable for outdoor installation: No.
  • Suitable for housing width 300
  • Suitable for housing depth 225
  • Suitable for ventilation: No.
  • Suitable for cable routing: No.
  • Max. Load capacity 88.8
Product type

Socket

Factory colour

Black

Dim

(W x H x D) 300 x 50 x 225 mm

Nominal current

88.8 A

Nominal current - rounded value

88.8 A

Content

1 pc(s)

Material

Steel

Width

300 mm

Height

50 mm

Depth

225 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2321524 Striebel & John 2CPX010571R9999 TZG105 socket 50mm for Twinline G/H T225/H50/B300mm, powder-coated RAL 9005 Socket Steel

User & Safety Instructions

User & Safety Instructions 2321524 Striebel & John 2CPX010571R9999 TZG105 socket 50mm for Twinline G/H T225/H50/B300mm, powder-coated RAL 9005 Socket Steel

Description

Base, Twinline series, suitable for series: Twinline, partly assembled, for indoor use, powder coated, in RAL 9005, dimensions in mm (H x W x D): 50 x 300 x 225, field width 1

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?