• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX010588R9999 TZL410 socket 100mm for Twinline L T275/H100/B1050mm, powder-coated RAL 9005 Socket Stee

Product type
Socket
Factory colour
Black
Dim
(W x H x D) 1050 x 100 x 275 mm
Nominal current
317.2 A
Nominal current - rounded value
317.2 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Colour, black
  • Material: Steel
  • Height: 100
  • Width 1050
  • Design: Complete base
  • Depth: 275
  • Suitable for outdoor installation: No.
  • Suitable for housing width 1050
  • Suitable for housing depth 275
  • Suitable for ventilation: No.
  • Suitable for cable routing: Yes
  • Max. Load capacity 317.2
Product type

Socket

Factory colour

Black

Dim

(W x H x D) 1050 x 100 x 275 mm

Nominal current

317.2 A

Nominal current - rounded value

317.2 A

Content

1 pc(s)

Material

Steel

Width

1050 mm

Height

100 mm

Depth

275 mm

Black

1050

Base complete

100 mm

253.5 mm

317.2 t

1050 mm

275 mm

Steel

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2320075 Striebel & John 2CPX010588R9999 TZL410 socket 100mm for Twinline L T275/H100/B1050mm, powder-coated RAL 9005 Socket Stee

User & Safety Instructions

User & Safety Instructions 2320075 Striebel & John 2CPX010588R9999 TZL410 socket 100mm for Twinline L T275/H100/B1050mm, powder-coated RAL 9005 Socket Stee

Description

Base, Twinline series, suitable for series: Twinline, partially assembled, for indoor use, powder coated, in RAL 9005, cable entry laterally over embossed, dimensions in mm (H x W x D): 100 x 1050 x 275, field width 4

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?