• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX010676R9999 ZX811 vertical bulkhead 4RE steel sheet, for 225mm deep cabinets Separator Steel 1 pc(s)

Product type
Separator
Dim
(W x H) 225 mm x 600 mm
Content
1 pc(s)
Material
Steel
Width
225 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Arc-resistant: No.
  • With connector recesses: No.
  • Galvanised surface
  • Material: Steel
  • Height: 600
  • Width 225
Product type

Separator

Dim

(W x H) 225 mm x 600 mm

Content

1 pc(s)

Material

Steel

Width

225 mm

Height

600 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2325088 Striebel & John 2CPX010676R9999 ZX811 vertical bulkhead 4RE steel sheet, for 225mm deep cabinets Separator Steel 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2325088 Striebel & John 2CPX010676R9999 ZX811 vertical bulkhead 4RE steel sheet, for 225mm deep cabinets Separator Steel 1 pc(s)

Description

Vertical bulkhead made of sheet steel, construction height 0 (4 RE), suitable for Twinline-G, cabinet depth 225 mm, non-arcing proof, for sealing to adjacent module, distribution panel, counter field. Partition is riveted to the WR profile / EDF profile.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?