• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX010679R9999 ZX814 vertical bulkhead 7RE steel sheet, for 225mm deep cabinets Separator Steel 1 pc(s)

Product type
Separator
Dim
(W x H) 225 mm x 1050 mm
Content
1 pc(s)
Material
Steel
Width
225 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Fixed on arc: No.With connector recesses: No.Galvanised surfaceMaterial: SteelHeight: 1050Width: 225
Product type

Separator

Dim

(W x H) 225 mm x 1050 mm

Content

1 pc(s)

Material

Steel

Width

225 mm

Height

1050 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2325517 Striebel & John 2CPX010679R9999 ZX814 vertical bulkhead 7RE steel sheet, for 225mm deep cabinets Separator Steel 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2325517 Striebel & John 2CPX010679R9999 ZX814 vertical bulkhead 7RE steel sheet, for 225mm deep cabinets Separator Steel 1 pc(s)

Description

Vertical bulkhead made of steel sheet, height 3 (7 RH), suitable for Twinline-G, cabinet depth 225 mm, not interference arc-proof, for sealing to the neighboring module, distribution panel, meter field. The partition is riveted to the WR profile/EDF profile.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?