• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX010690R9999 ZX827 vertical bulkhead 12RE steel sheet, for 275mm deep cabinets Separator Steel 1 pc(s

Product type
Separator
Dim
(W x H) 275 mm x 1800 mm
Content
1 pc(s)
Material
Steel
Width
275 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Arc-resistant: No.
  • With connector recesses: No.
  • Galvanised surface
  • Material: Steel
  • Height: 1800
  • Width 275
Product type

Separator

Dim

(W x H) 275 mm x 1800 mm

Content

1 pc(s)

Material

Steel

Width

275 mm

Height

1800 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2327147 Striebel & John 2CPX010690R9999 ZX827 vertical bulkhead 12RE steel sheet, for 275mm deep cabinets Separator Steel 1 pc(s

User & Safety Instructions

User & Safety Instructions 2327147 Striebel & John 2CPX010690R9999 ZX827 vertical bulkhead 12RE steel sheet, for 275mm deep cabinets Separator Steel 1 pc(s

Description

Vertical sheet steel bulkhead, overall height 8 (12RE), suitable for Twinline-L, cabinet depth 275 mm, non-arcing, For sealing to the adjacent module, patch panel, counter field. Partition is riveted to the WR profile / EDF profile.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?