• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX010700R9999 ZX841 Horizontal bulkhead 2FB Steel sheet, for Twinline G/L/W. Separator Steel 1 pc(s)

Product type
Separator
Dim
(W x H) 500 mm x 139 mm
Content
1 pc(s)
Material
Steel
Width
500 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Arc-resistant: No.
  • With connector recesses: No.
  • Galvanised surface
  • Material: Steel
  • Height: 139
  • Width 495
Product type

Separator

Dim

(W x H) 500 mm x 139 mm

Content

1 pc(s)

Material

Steel

Width

500 mm

Height

139 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2326192 Striebel & John 2CPX010700R9999 ZX841 Horizontal bulkhead 2FB Steel sheet, for Twinline G/L/W. Separator Steel 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2326192 Striebel & John 2CPX010700R9999 ZX841 Horizontal bulkhead 2FB Steel sheet, for Twinline G/L/W. Separator Steel 1 pc(s)

Description

Horizontal sheet steel bulkhead, field width 2 (500 mm), suitable for Twinline-G, -L, -W, cabinet depth 225, 275, 350 mm, non-arcing, for sealing to adjacent module, distribution panel, counter field. The partition is screwed to the WR profile/EDF profile via an additional mounting rail.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?