• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX010731R9999 TZP406A touch protection 4FB / 6RE for TW/L/G406, installed in the cabinet Touch protect

Product type
Touch protection
Dim
(W x H x D) 1000 x 900 x 30 mm
Content
1 pc(s)
Material
Plastic
Width
1000 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Plastic
  • Height: 900
  • Width 1000
  • Accessory type: Other
  • Depth: 30
Product type

Touch protection

Dim

(W x H x D) 1000 x 900 x 30 mm

Content

1 pc(s)

Material

Plastic

Width

1000 mm

Height

900 mm

Depth

30 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2328847 Striebel & John 2CPX010731R9999 TZP406A touch protection 4FB / 6RE for TW/L/G406, installed in the cabinet Touch protect

User & Safety Instructions

User & Safety Instructions 2328847 Striebel & John 2CPX010731R9999 TZP406A touch protection 4FB / 6RE for TW/L/G406, installed in the cabinet Touch protect

Description

Touch protection, 4FB, 6RE, installed in the cabinet, with counter and distribution panels installed ex works, combination sets or CombiLine-M modules, suitable for Twinline-TW/L/G406 wall cabinets.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?