• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX010776R9999 RM38A mounting plate 3-field wide / 12RE for TriLine 3/8R.., installed in the cabinet Mo

Product type
Mounting plate
Dim
(W x H) 746 mm x 1730 mm
Content
1 pc(s)
Material
Steel
Width
746 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Holes: No.
  • Surface: Other
  • Material: Steel
  • Height: 1730
  • Width: 746
Product type

Mounting plate

Dim

(W x H) 746 mm x 1730 mm

Content

1 pc(s)

Material

Steel

Width

746 mm

Height

1730 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2329246 Striebel & John 2CPX010776R9999 RM38A mounting plate 3-field wide / 12RE for TriLine 3/8R.., installed in the cabinet Mo

User & Safety Instructions

User & Safety Instructions 2329246 Striebel & John 2CPX010776R9999 RM38A mounting plate 3-field wide / 12RE for TriLine 3/8R.., installed in the cabinet Mo

Description

Mounting plate, 3FB, 12RE, installed in the cabinet (only in connection with empty cabinet), made of 2 mm steel plate, galvanized, outer mass: H x W in mm: 1800 x 746, suitable for standing cabinets Twinline-TW/L/G312.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?