• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX010781R9999 TZ603 mounting strip T=350mm accessories for Twinline cabinet series Mounting rail Plast

Product type
Mounting rail
Dim
(W x H x D) 226 x 18 x 24 mm
Content
1 pc(s)
Material
Plastic
Width
226 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Plastic
  • Height: 18
  • Width: 226
  • Accessory type: Hardware/set
  • Depth: 24
Product type

Mounting rail

Dim

(W x H x D) 226 x 18 x 24 mm

Content

1 pc(s)

Material

Plastic

Width

226 mm

Height

18 mm

Depth

24 mm

226

18 mm

24 mm

Fastening parts/-set

Plastic

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2326894 Striebel & John 2CPX010781R9999 TZ603 mounting strip T=350mm accessories for Twinline cabinet series Mounting rail Plast

User & Safety Instructions

User & Safety Instructions 2326894 Striebel & John 2CPX010781R9999 TZ603 mounting strip T=350mm accessories for Twinline cabinet series Mounting rail Plast

Description

Mounting strips unassembled, for mounting frame holder, suitable for Twinline W, cabinet depth 350 mm. Depending on the removal, additional mounting strips are required and can be retrofitted. The factory-fitted mounting strips for mounting frame holders on the right and left, as well as an additional mounting strip in the cabinet from 4-field wide cabinets.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?