• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX010784R9999 Multicolour

Product type
Adapter
Factory colour
Multicolour
Dim
(W x H x D) 80 x 20 x 20 mm
Content
1 pc(s)
Width
80 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Other
  • Height: 20
  • Width 80
  • Type of accessory: Adapter set
  • Depth: 20
Product type

Adapter

Factory colour

Multicolour

Dim

(W x H x D) 80 x 20 x 20 mm

Content

1 pc(s)

Width

80 mm

Height

20 mm

Depth

20 mm

Weight

0.02

80

20 mm

20 mm

Adapter kit

Plastic

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2319087 Striebel & John 2CPX010784R9999 Multicolour

User & Safety Instructions

User & Safety Instructions 2319087 Striebel & John 2CPX010784R9999 Multicolour

Description

EDF adapter, for mounting frame holders for removal with EDF mounting frame, for Twinline-G (SZ) counter cabinets, a set (4 pieces) is included in the delivery, for Twinline wall and standing cabinets in connection with counter and distribution panels installed ex works, combination sets or CombiLine-M modules, depending on the configuration, additional EDF adapters are required.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?