• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX010794R9999 TZ621 5-pin busbar connector, copper 2x12x5mm Busbar connection piece 5-pin 250 A 1 pc(s

Product type
Busbar connection piece
Number of pins
5
Nominal current
250 A
Nominal current - rounded value
250 A
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connection type: Cabinet/cabinet
  • Rated current 250
  • Number of pins: 5
Product type

Busbar connection piece

Number of pins

5

Nominal current

250 A

Nominal current - rounded value

250 A

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2324956 Striebel & John 2CPX010794R9999 TZ621 5-pin busbar connector, copper 2x12x5mm Busbar connection piece 5-pin 250 A 1 pc(s

User & Safety Instructions

User & Safety Instructions 2324956 Striebel & John 2CPX010794R9999 TZ621 5-pin busbar connector, copper 2x12x5mm Busbar connection piece 5-pin 250 A 1 pc(s

Description

Busbar connector, for connecting Cu rails between two cabinets, with insulation frame and incl. connection material, 1 set of 5-pin, for Cu 2 x 12 x 5 mm, suitable for Twinline wall and standing cabinets.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?