• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX010799R9999 TZ616A mounting kit for meter fields for installation in standing cabinets, mounted Inst

Product type
Installation kit
Dim
(W x H x D) 20 x 30 x 100 mm
Content
1 pc(s)
Width
20 mm
Height
30 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Other
  • Height: 30
  • Width: 20
  • Accessory type: Hardware/set
  • Depth: 100
Product type

Installation kit

Dim

(W x H x D) 20 x 30 x 100 mm

Content

1 pc(s)

Width

20 mm

Height

30 mm

Depth

100 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2329930 Striebel & John 2CPX010799R9999 TZ616A mounting kit for meter fields for installation in standing cabinets, mounted Inst

User & Safety Instructions

User & Safety Instructions 2329930 Striebel & John 2CPX010799R9999 TZ616A mounting kit for meter fields for installation in standing cabinets, mounted Inst

Description

Mounting kit for installing counter fields, installed in the cabinet, suitable for Twinline wall and floor cabinets. Only in conjunction with factory-installed counter and distribution panels, combination sets or CombiLine modules is fitted in the cabinet for each field width TZ616.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?