• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX010822R9999 TZ605P10 frame mounting WR/ED die-cast, design right/ left. 10 pieces Mounting holder 1

Product type
Mounting holder
Dim
(W x H x D) 40 x 30 x 45 mm
Content
1 pc(s)
Width
40 mm
Height
30 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Other
  • Height: 30
  • Width: 40
  • Type of accessory: Adapter set
  • Depth: 45
Product type

Mounting holder

Dim

(W x H x D) 40 x 30 x 45 mm

Content

1 pc(s)

Width

40 mm

Height

30 mm

Depth

45 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2330309 Striebel & John 2CPX010822R9999 TZ605P10 frame mounting WR/ED die-cast, design right/ left. 10 pieces Mounting holder 1

User & Safety Instructions

User & Safety Instructions 2330309 Striebel & John 2CPX010822R9999 TZ605P10 frame mounting WR/ED die-cast, design right/ left. 10 pieces Mounting holder 1

Description

Mounting frame holder left or right, unmounted, for removal with WR and EDF mounting frame or mounting plates or middle support rails, suitable for Twinline wall and standing cabinets. Depending on the removal, additional mounting frame holders are required and can be retrofitted.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?