• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX010860R9999 TZT204 transparent door 2FB / 4RE accessories Twinline cabinet series Distribution door

Product type
Distribution door
Dim
(W x H x D) 539 x 643 x 27 mm
Content
1 pc(s)
Width
539 mm
Height
643 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Protection class (IP): IP55
  • Surface type: Other
  • Color: Other
  • Material: Other
  • Height: 643
  • Width: 539
  • Design: Protective door
  • Depth: 27
  • Design as a view door: Yes
  • Door version for circuit breaker locking: No.
  • EMC design: -
  • Protection type (NEMA): -
Product type

Distribution door

Dim

(W x H x D) 539 x 643 x 27 mm

Content

1 pc(s)

Width

539 mm

Height

643 mm

Depth

27 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2328572 Striebel & John 2CPX010860R9999 TZT204 transparent door 2FB / 4RE accessories Twinline cabinet series Distribution door

User & Safety Instructions

User & Safety Instructions 2328572 Striebel & John 2CPX010860R9999 TZT204 transparent door 2FB / 4RE accessories Twinline cabinet series Distribution door

Description

Door with window, field width 2, height 0 (4 RE), powder coated, color: RAL 7035, door with bar lock and standard lock Double bit 3 mm, suitable for Twinline-TW/L/G204 wall cabinets.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?