• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX010895R9999 TZT312R transparent door 3FB / 12RE right. Right door with washer Distribution door 1 pc

Product type
Distribution door
Dim
(W x H x D) 789 x 1843 x 27 mm
Content
1 pc(s)
Width
789 mm
Height
1843 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Protection class (IP): IP55
  • Surface type: Other
  • Color: Other
  • Material: Other
  • Height: 1843
  • Width: 789
  • Design: Protective door
  • Depth: 27
  • Design as a view door: Yes
  • Door version for circuit breaker locking: No.
  • EMC design: -
  • Protection type (NEMA): -
Product type

Distribution door

Dim

(W x H x D) 789 x 1843 x 27 mm

Content

1 pc(s)

Width

789 mm

Height

1843 mm

Depth

27 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2328965 Striebel & John 2CPX010895R9999 TZT312R transparent door 3FB / 12RE right. Right door with washer Distribution door 1 pc

User & Safety Instructions

User & Safety Instructions 2328965 Striebel & John 2CPX010895R9999 TZT312R transparent door 3FB / 12RE right. Right door with washer Distribution door 1 pc

Description

Right door with viewing window, field width 3, overall height 5 (9 RE), powder coated, color: RAL 7035, door with locking bar and standard lock Double bit 3 mm, suitable for Twinline-TW/L/G612 wall cabinets.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?