• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX010981R9999 TZX205 socket 50mm for Twinline TX T400/H50/B550mm, powder RAL 9005 Socket 1 pc(s)

Product type
Socket
Content
1 pc(s)
Colour
Black
Width
550 mm
Model
Base complete
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Socket

Content

1 pc(s)

Black

550 mm

Base complete

50 mm

378.5 mm

242.1 kg

550 mm

400 mm

Steel

FALSE

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3113614 Striebel & John 2CPX010981R9999 TZX205 socket 50mm for Twinline TX T400/H50/B550mm, powder RAL 9005 Socket 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3113614 Striebel & John 2CPX010981R9999 TZX205 socket 50mm for Twinline TX T400/H50/B550mm, powder RAL 9005 Socket 1 pc(s)

Description

50mm base frame, for Twinline TX series, semi-mounted, for interior, powder coated, in RAL 9005, Dimensions in mm (H x W x D) 50 x 550 x 400, field width 2

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?