• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX030455R9999 KA2223 Counter mount module Recess-mount

Product type
Counter mount module
Mounting type
Recess-mount
Width
12 mm
Height
1350 mm
Factory colour
Grey-white (RAL 7035)
Grey
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Counter mount module

Mounting type

Recess-mount

Factory colour

Grey-white (RAL 7035)

Grey

Width

12 mm

Height

1350 mm

Dim

(W x H) 12 mm x 1350 mm

Content

1 pc(s)

IP2X

Type

Closed with prestamped

Digits

3

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2328972 Striebel & John 2CPX030455R9999 KA2223 Counter mount module Recess-mount

Description

The complete meter fields of the KA series with three-point mounting are intended for installation in A, U, TG and SZ cabinets. The fields are pre-wired, which ensures quick and easy installation in the cabinet. The optional busbar connector allows the cross-wiring of several fields to be realized at will. APPLICABLE STANDARDS: DIN VDE 0603-1, DIN 43870-1, DIN 43870-2, DIN 43870-3, VDE-AR-N 4100

This text is machine translated.