• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX031372R9999 UK648N3 Switchboard cabinet Flush mount No. of rows = 4

Product type
Switchboard cabinet
No. of rows
4
Mounting type
Flush mount
Width
384 mm
Height
747 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switchboard cabinet

No. of rows

4

Mounting type

Flush mount

Factory colour

Traffic white

White

Width

384 mm

Height

747 mm

Dim

(W x H x D) 384 x 747 x 97 mm

Depth

97 mm

Content

1 pc(s)

Weight

5.2270 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2324826 Striebel & John 2CPX031372R9999 UK648N3 Switchboard cabinet Flush mount No. of rows = 4

User & Safety Instructions

User & Safety Instructions 2324826 Striebel & John 2CPX031372R9999 UK648N3 Switchboard cabinet Flush mount No. of rows = 4

Description

The UK600 series of circuit distributors are designed for flush mounting. They convince with many new and unique technical features. Up to 200% larger connection space allows the devices to be installed easily and efficiently. The removable device carrier can be placed in the distributor according to the requirements and thus also guarantees an easy installation. Clever details such as the cable entry slides with integrated terminal mounting and the variable use in solid or dry walls underline the high flexibility of the distributors. With an optionally available picture frame the UK600 becomes an eye-catcher in no time at all and integrates itself in every environment. The distributions can be used in flush-mounting and hollow-wall mounting and have a VDE mark. Applicable standards: DIN 43871, DIN EN 60670-24, VDE 0606-24

This text is machine translated.