• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX033414R9999 KA4041 Inverter mount module Recess-mount No. of partitions = 12 No. of rows = 0 Content

Product type
Inverter mount module
No. of partitions
12
No. of rows
0
Mounting type
Recess-mount
Width
250 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Inverter mount module

No. of partitions

12

No. of rows

0

Mounting type

Recess-mount

Factory colour

Grey-white (RAL 7035)

Grey

Width

250 mm

Height

1050 mm

Dim

(W x H) 250 mm x 1050 mm

Content

1 pc(s)

IP2X

Type

0

Digits

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2327042 Striebel & John 2CPX033414R9999 KA4041 Inverter mount module Recess-mount No. of partitions = 12 No. of rows = 0 Content

User & Safety Instructions

User & Safety Instructions 2327042 Striebel & John 2CPX033414R9999 KA4041 Inverter mount module Recess-mount No. of partitions = 12 No. of rows = 0 Content

Description

The transformer fields of the KA series with three-point mounting are intended for installation in A, U, TG and SZ cabinets. The fields are pre-wired, which ensures quick and easy installation in the cabinet. The optional busbar connector allows the cross-wiring of several fields to be realized at will. Applicable standards: DIN EN 61439-1; VDE 0660-600-1.

This text is machine translated.