• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX033875R9999 KA4224Z Meter / transformer board Recess-mount No. of partitions = 24 No. of rows = 0 Co

Product type
Meter / transformer board
No. of partitions
24
No. of rows
0
Mounting type
Recess-mount
Width
500 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Meter / transformer board

No. of partitions

24

with PE and N terminals

Yes

No. of rows

0

Mounting type

Recess-mount

Factory colour

Grey

Width

500 mm

Height

1350 mm

Dim

(W x H x D) 500 x 1350 x 160 mm

Depth

160 mm

Content

1 pc(s)

Grey

500 mm

2-story

1350 mm

7035

FALSE

300 mm

TRUE

24

1

0

1

With bus bar 5-pole

IP2XC

160 A

Closed with prestamping

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3118319 Striebel & John 2CPX033875R9999 KA4224Z Meter / transformer board Recess-mount No. of partitions = 24 No. of rows = 0 Co

User & Safety Instructions

User & Safety Instructions 3118319 Striebel & John 2CPX033875R9999 KA4224Z Meter / transformer board Recess-mount No. of partitions = 24 No. of rows = 0 Co

Description

Measurement and conversion field, complete field, with counter cross, for indoors, applicable standards: DIN EN 61439-1, VDE 0660-600-1, DIN EN 61439-2, VDE 0660-600-2, Rated current In 160 A, Dimensions in mm (H x W x D): 1350 x 500 x 160, TN-S mains system, 5-pole, number of counter slots for single tariff 1, number of SG slots 1, number of converter counter space 1, included Test terminal according to specification NB, intermediate terminal range in accordance with TAB A.5 wired into the access, voltage path fuse base D01/3 31.3-pin sealable, load range: Busbar system Cu rails 12 04 x 5 74 mm 5-pin, separation point before the converter fuse disconnector NH00/160A, converter area with removable converter plate 60 x 03 x 70 mm, Ritz: EKS 170-30, EKS 5, MBS: EASK 31.4, EASK 31.5, EASK 41.4, EASK 41.5 (NB provided), separation point after the converter load switch 160 A / 3-pin (10-70qmm), primary wiring 70 qmm, N+PE connection N+PE 95qmm, Note: converters are to be installed in a separate housing. Cottbus power supplies require cabinets with IP54, snap-in unit 9 RU, height 5, field width 2, space units 216, Plastic covers, sealed quick release closure, RAL 7035

This text is machine translated.