• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX034803R9999 WR38 3FB/12RE BH8 scaffold, unassembled Installation scaffold No. of rows 12 Steel 1 pc(

Product type
Installation scaffold
No. of rows
12
Content
1 pc(s)
Material
Steel
Height
40 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Rail profile height 40
  • Continuous mounting: No.
  • Number of height units (HE): 12
  • Surface type: Galvanized
  • Material: Steel
  • Mounting type: Screw fixing
  • Design: Systemic
  • Length: 1800
Product type

Installation scaffold

No. of rows

12

Content

1 pc(s)

Material

Steel

Height

40 mm

Length

1800 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2323785 Striebel & John 2CPX034803R9999 WR38 3FB/12RE BH8 scaffold, unassembled Installation scaffold No. of rows 12 Steel 1 pc(

User & Safety Instructions

User & Safety Instructions 2323785 Striebel & John 2CPX034803R9999 WR38 3FB/12RE BH8 scaffold, unassembled Installation scaffold No. of rows 12 Steel 1 pc(

Description

WR mounting frame, field width 3, height 8 (12 RE) 1800mm, consisting of WR mounting rail vertical with transverse mounting rail, for all standing and series cabinets from a depth of 225 mm. Required for free installation on the WR mounting frame, for installation of the EDF installation kit WNF (from cabinet depth 425 mm) and for removal with modules on the WR mounting frame.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?