• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX035064R9999 KA4107 Meter mount module Recess-mount No. of partitions = 12 No. of rows = 0 Content 1

Product type
Meter mount module
No. of partitions
12
No. of rows
0
Mounting type
Recess-mount
Width
12 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Meter mount module

No. of partitions

12

No. of rows

0

Mounting type

Recess-mount

Factory colour

Grey

Grey-white (RAL 7035)

Width

12 mm

Height

1350 mm

Dim

(W x H) 12 mm x 1350 mm

Content

1 pc(s)

IP2X

Type

None

Digits

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2327799 Striebel & John 2CPX035064R9999 KA4107 Meter mount module Recess-mount No. of partitions = 12 No. of rows = 0 Content 1

User & Safety Instructions

User & Safety Instructions 2327799 Striebel & John 2CPX035064R9999 KA4107 Meter mount module Recess-mount No. of partitions = 12 No. of rows = 0 Content 1

Description

The measuring fields of the KA series with three-point mounting are intended for installation in A, U, TG and SZ cabinets. The fields are pre-wired, which ensures quick and easy installation in the cabinet.

This text is machine translated.