• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX035617R9999 KBN8S0110 Meter box Content 1 pc(s)

Product type
Meter box
Width
250 mm
Height
1050 mm
Depth
160 mm
Dim
(W x H x D) 250 x 1050 x 160 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Meter box

Width

250 mm

Height

1050 mm

Dim

(W x H x D) 250 x 1050 x 160 mm

Depth

160 mm

Content

1 pc(s)

250 mm

1050 mm

160 mm

TRUE

TRUE

5

FALSE

2

FALSE

FALSE

88 A

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3118345 Striebel & John 2CPX035617R9999 KBN8S0110 Meter box Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3118345 Striebel & John 2CPX035617R9999 KBN8S0110 Meter box Content 1 pc(s)

Description

EEG-field, kit unassembled, rated current In 110 A, dimensions in mm (H x W x D): 750 x 250 x 160, network system TN-S, also suitable for TT-system, 5-pin, covers made of plastic, sealable quick release fastener

This text is machine translated.