• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX035891R9999 KS300Z Meter box Surface-mount No. of partitions = 5 No. of rows = 5

Product type
Meter box
No. of partitions
5
No. of rows
5
Mounting type
Surface-mount
Width
800 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Meter box

No. of partitions

5

No. of rows

5

Mounting type

Surface-mount

Width

800 mm

Height

1100 mm

Dim

(W x H x D) 800 x 1100 x 215 mm

Depth

215 mm

Mounting

With bus bar 5-pin

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2329809 Striebel & John 2CPX035891R9999 KS300Z Meter box Surface-mount No. of partitions = 5 No. of rows = 5

Description

The complete meter cabinets of the KS series with BKE-I connection for eHZ are designed for surface and partially recessed mounting. The distribution boards are used indoors in residential, commercial and industrial buildings, for example. The housings are supplied with a door and have upper, lower and lateral cable entry options. One advantage is the wide door opening angle of 130°. Furthermore, the doors can be easily unhinged if required. Due to the flat design, the distributor integrates very well into any environment. The housings fulfill the protection class IP43 (IP31 according to DIN VDE 0603-1). Applicable standards: DIN VDE 0603-1, DIN 43870-1, color white RAL 9016 and powder coated.

This text is machine translated.